8PQ2050-6BA03 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 600 x 500 x 25 mm, light gray, for built-in installation devices, 8PQ2050-6BA03

Order No.: 70P8279
EAN: 4042948170878
MPN:
8PQ2050-6BA03
8PQ20506BA03
Series: SIVACON
Siemens
8PQ2050-6BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
157.9368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.9368 €

Compartment door, 8PQ2050-6BA03, Siemens

SIVACON S4, mod door, IP40, H: 500 mm, W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Suitable for built-in installation devices
Height 500 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes