8PQ2050-6BA06 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 600 x 500 x 10 mm, light gray, 8PQ2050-6BA06

Order No.: 70P8282
EAN: 4042948183779
MPN:
8PQ2050-6BA06
8PQ20506BA06
Series: SIVACON
Siemens
8PQ2050-6BA06 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.9541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.9541 €

Cover, 8PQ2050-6BA06, Siemens

SIVACON S4 cover 3VL1 up to 160 A 4-pole fixed-mounted plug-in techn. RCD module H: 500 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 500 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes