8PQ2050-6BA07 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 600 x 500 x 10 mm, light gray, 8PQ2050-6BA07
Unit Price (€ / pc.)
87.9767 € *
Available: 0 pcs.
Leadtime: On Request **
Cover, 8PQ2050-6BA07, Siemens
SIVACON S4 cover 3VL2 and 3 up to 250 A 3-pole fixed-mounted plug-in version, front mounted rotary operator, motorized operator H: 500 mm W: 600 mm.
Technical specifications
Design | rectangular | |
Width | 600 mm | |
Colour | light gray | |
Height | 500 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP30 | |
Depth | 10 mm | |
Accessory Type | aperture |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |