8PQ2050-8BA12 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 500 x 10 mm, light gray, 8PQ2050-8BA12

Order No.: 70P8298
EAN: 4001869560564
MPN:
8PQ2050-8BA12
8PQ20508BA12
Series: SIVACON
Siemens
8PQ2050-8BA12 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
148.6191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.6191 €

Cover, 8PQ2050-8BA12, Siemens

SIVACON S4 cover 3VA12 (250 A), 3-pole, fixed-mounted, H: 500 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 500 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes