8PQ2050-8BA15 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 800 x 500 x 10 mm, light gray, 8PQ2050-8BA15
Unit Price (€ / pc.)
211.6653 € *
Available: 0 pcs.
Leadtime: On Request **
Cover, 8PQ2050-8BA15, Siemens
SIVACON S4 cover 3VA13 (400 A), 3VA14 (630 A), 3VM13 (400 A), 3VM14 (630 A), 4-pole, fixed-mounted,H:500 mm W:800 mm.
Technical specifications
Design | rectangular | |
Width | 800 mm | |
Colour | light gray | |
Height | 500 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP30 | |
Depth | 10 mm | |
Accessory Type | aperture |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |