8PQ2055-0BA05 | Siemens

Inner door strut, sheet steel, (H) 550 mm, 8PQ2055-0BA05

Order No.: 70P8304
EAN: 4042948178713
MPN:
8PQ2055-0BA05
8PQ20550BA05
Series: SIVACON
Siemens
8PQ2055-0BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0344 €

Inner door strut, 8PQ2055-0BA05, Siemens

SIVACON S4 inner door strut for H: 550 mm.

Technical specifications
Height 550 mm
Material sheet steel
Accessory Type inner door strut
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes