8PQ2055-1BA04 | Siemens
Compartment door, rectangular, sheet steel, (W x H x D) 1000 x 550 x 25 mm, light gray, for built-in installation devices, 8PQ2055-1BA04
Unit Price (€ / pc.)
196.8141 € *
Available: 0 pcs.
Leadtime: On Request **
Compartment door, 8PQ2055-1BA04, Siemens
SIVACON S4, mod door, 3WA FS III, 3, 4-pole, IP55, H: 550 mm, W: 1000 mm.
Technical specifications
Design | rectangular | |
Width | 1000 mm | |
Colour | light gray | |
Suitable for | built-in installation devices | |
Height | 550 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 25 mm | |
Accessory Type | compartment door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |