8PQ2055-4BA12 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 400 x 550 x 25 mm, light gray, for built-in installation devices, 8PQ2055-4BA12

Order No.: 70P8311
EAN: 4042948182055
MPN:
8PQ2055-4BA12
8PQ20554BA12
Series: SIVACON
Siemens
8PQ2055-4BA12 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.4046 €

Compartment door, 8PQ2055-4BA12, Siemens

SIVACON S4, mod door, 3WA FS I, 3, 4-pole, IP40, H: 550 mm W: 400 mm.

Technical specifications
Design rectangular
Width 400 mm
Colour light gray
Suitable for built-in installation devices
Height 550 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes