8PQ2055-6BA05 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 600 x 550 x 10 mm, light gray, 8PQ2055-6BA05

Order No.: 70P8316
EAN: 4042948171882
MPN:
8PQ2055-6BA05
8PQ20556BA05
Series: SIVACON
Siemens
8PQ2055-6BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.9541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.9541 €

Cover, 8PQ2055-6BA05, Siemens

SIVACON S4 cover 3WA FS I, 3-pole, H: 550 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 550 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes