8PQ2055-8BA10 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 800 x 550 x 25 mm, light gray, for built-in installation devices, 8PQ2055-8BA10

Order No.: 70P8333
EAN: 4042948179710
MPN:
8PQ2055-8BA10
8PQ20558BA10
Series: SIVACON
Siemens
8PQ2055-8BA10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
187.0918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.0918 €

Compartment door, 8PQ2055-8BA10, Siemens

SIVACON S4, mod door,3WA FS II, 3, 4-pole, IP55, H: 550 mm, W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Suitable for built-in installation devices
Height 550 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes