8PQ2055-8BA14 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 550 x 10 mm, light gray, 8PQ2055-8BA14

Order No.: 70P8337
EAN: 4001869560632
MPN:
8PQ2055-8BA14
8PQ20558BA14
Series: SIVACON
Siemens
8PQ2055-8BA14 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
157.1395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.1395 €

Cover, 8PQ2055-8BA14, Siemens

SIVACON S4 cover 3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A), 4-pole, fixed-mounted, H: 550 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 550 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes