8PQ2055-8BA15 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 550 x 10 mm, light gray, 8PQ2055-8BA15

Order No.: 70P8338
EAN: 4001869582078
MPN:
8PQ2055-8BA15
8PQ20558BA15
Series: SIVACON
Siemens
8PQ2055-8BA15 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
237.3574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
237.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.3574 €

Cover, 8PQ2055-8BA15, Siemens

SIVACON S4 cover 3VA13 (400 A), 3VA14 (630 A), 3VM13 (400 A), 3VM14 (630 A), 3-pole, plug-in tech, H: 550 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 550 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes