8PQ2060-6BA10 | Siemens

Compartment door, square, sheet steel, (W x H x D) 600 x 600 x 25 mm, light gray, for built-in installation devices, 8PQ2060-6BA10

Order No.: 70P8350
EAN: 4042948173466
MPN:
8PQ2060-6BA10
8PQ20606BA10
Series: SIVACON
Siemens
8PQ2060-6BA10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
177.3695 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.3695 €

Compartment door, 8PQ2060-6BA10, Siemens

SIVACON S4 mod door 3VL with door-coupl. rot.op.mech. 3VL800 fixed-mounted IP40 H: 600 mm W: 600 mm.

Technical specifications
Design square
Width 600 mm
Colour light gray
Suitable for built-in installation devices
Height 600 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes