8PQ2075-8BA03 | Siemens
Protective type upgrade, sheet steel, (L x W x H x D) 800 x 800 x 750 x 22 mm, 8PQ2075-8BA03
Unit Price (€ / pc.)
86.3226 € *
Available: 0 pcs.
Leadtime: On Request **
Protective type upgrade, 8PQ2075-8BA03, Siemens
SIVACON S4 degree of protection upgrade IP55, H: 750 mm W: 800 mm.
Technical specifications
Width | 800 mm | |
Height | 750 mm | |
Length | 800 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 22 mm | |
Accessory Type | protective type upgrade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |