8PQ2080-0BA07 | Siemens

Inner door strut, sheet steel, (H) 800 mm, 8PQ2080-0BA07

Order No.: 70P8405
EAN: 4042948178331
MPN:
8PQ2080-0BA07
8PQ20800BA07
Series: SIVACON
Siemens
8PQ2080-0BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.7476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.7476 €

Inner door strut, 8PQ2080-0BA07, Siemens

SIVACON S4 inner door strut for H: 800 mm.

Technical specifications
Height 800 mm
Material sheet steel
Accessory Type inner door strut
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes