8PQ2080-4BA01 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 400 x 800 x 25 mm, light gray, for built-in installation devices, 8PQ2080-4BA01

Order No.: 70P8407
EAN: 4042948178287
MPN:
8PQ2080-4BA01
8PQ20804BA01
Series: SIVACON
Siemens
8PQ2080-4BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
236.7505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.7505 €

Compartment door, 8PQ2080-4BA01, Siemens

SIVACON S4, mod door, IP40, H: 800 mm, W: 400 mm.

Technical specifications
Design rectangular
Width 400 mm
Colour light gray
Suitable for built-in installation devices
Height 800 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes