8PQ2080-4BA04 | Siemens

Protective type upgrade, sheet steel, (L x W x H x D) 400 x 400 x 800 x 22 mm, 8PQ2080-4BA04

Order No.: 70P8408
EAN: 4042948178263
MPN:
8PQ2080-4BA04
8PQ20804BA04
Series: SIVACON
Siemens
8PQ2080-4BA04 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
87.0128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.0128 €

Protective type upgrade, 8PQ2080-4BA04, Siemens

SIVACON S4 protection type upgrade IP55, H: 800 mm W: 400 mm.

Technical specifications
Width 400 mm
Height 800 mm
Length 400 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes