8PQ2080-6BA01 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 600 x 800 x 10 mm, light gray, 8PQ2080-6BA01

Order No.: 70P8409
EAN: 4042948164259
MPN:
8PQ2080-6BA01
8PQ20806BA01
Series: SIVACON
Siemens
8PQ2080-6BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
89.3333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.3333 €

Cover, 8PQ2080-6BA01, Siemens

SIVACON S4 cover, H: 800 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 800 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes