8PQ2197-0BA04 | Siemens

Door, double beard, hinge left, rectangular, sheet steel, (W x H) 850 x 2000 mm, light gray, 8PQ2197-0BA04

Order No.: 70P8421
EAN: 4042948178225
MPN:
8PQ2197-0BA04
8PQ21970BA04
Series: SIVACON
Siemens
8PQ2197-0BA04 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
479.6176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
479.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
479.6176 €

Door, 8PQ2197-0BA04, Siemens

SIVACON S4, door, IP40, W: 850 mm, double-bit key, hinge: left.

Technical specifications
Version double beard, hinge left
Design rectangular
Width 850 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP40
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes