8PQ2197-0BA36 | Siemens

Door, rectangular, sheet steel, (W x H) 350 x 2000 mm, light gray, 8PQ2197-0BA36

Order No.: 70P8435
EAN: 4042948181379
MPN:
8PQ2197-0BA36
8PQ21970BA36
Series: SIVACON
Siemens
8PQ2197-0BA36 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
439.0743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
439.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
439.0743 €

Door, 8PQ2197-0BA36, Siemens

SIVACON S4 door, IP55, W: 350 mm, rotary handle for profile semicylinder, hinge: right.

Technical specifications
Design rectangular
Width 350 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes