8PQ2197-0BA37 | Siemens
Door, rectangular, sheet steel, (W x H) 850 x 2000 mm, light gray, 8PQ2197-0BA37
Unit Price (€ / pc.)
587.5268 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 8PQ2197-0BA37, Siemens
SIVACON S4 door, IP55, W: 850 mm, rotary handle for profile semicylinder, hinge: right.
Technical specifications
Design | rectangular | |
Width | 850 mm | |
Colour | light gray | |
Height | 2000 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Accessory Type | door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |