8PQ2197-0BA38 | Siemens

Door, rectangular, sheet steel, (W x H) 850 x 2000 mm, light gray, 8PQ2197-0BA38

Order No.: 70P8437
EAN: 4042948181393
MPN:
8PQ2197-0BA38
8PQ21970BA38
Series: SIVACON
Siemens
8PQ2197-0BA38 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
781.0922 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
781.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
781.0922 €

Door, 8PQ2197-0BA38, Siemens

SIVACON S4 Giugiaro glass door, IP55, W: 850 mm, rotary handle for profile semicylinder, hinge right.

Technical specifications
Design rectangular
Width 850 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes