8PQ2197-0BA40 | Siemens

Door, rectangular, sheet steel, (W x H) 350 x 2000 mm, light gray, 8PQ2197-0BA40

Order No.: 70P8438
EAN: 4042948181409
MPN:
8PQ2197-0BA40
8PQ21970BA40
Series: SIVACON
Siemens
8PQ2197-0BA40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
398.6024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
398.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.6024 €

Door, 8PQ2197-0BA40, Siemens

SIVACON S4, door, IP40, W: 350 mm, rotary handle for profile semicylinder, hinge: right.

Technical specifications
Design rectangular
Width 350 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP40
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes