8PQ2197-1BA10 | Siemens

Door, rectangular, sheet steel, (W x H x D) 1000 x 2000 x 25 mm, light gray, 8PQ2197-1BA10

Order No.: 70P8446
EAN: 4042948168486
MPN:
8PQ2197-1BA10
8PQ21971BA10
Series: SIVACON
Siemens
8PQ2197-1BA10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
727.2209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
727.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
727.2209 €

Door, 8PQ2197-1BA10, Siemens

SIVACON S4 Giugiaro glass door, IP55, W: 1000 mm, double-bit key, hinge left.

Technical specifications
Design rectangular
Width 1000 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes