8PQ2197-1BA14 | Siemens

Double door, double beard, rectangular, sheet steel, (W x H x D) 1000 x 2000 x 25 mm, light gray, 8PQ2197-1BA14

Order No.: 70P8450
EAN: 4042948168561
MPN:
8PQ2197-1BA14
8PQ21971BA14
Series: SIVACON
Siemens
8PQ2197-1BA14 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
465.6589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
465.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.6589 €

Double door, 8PQ2197-1BA14, Siemens

SIVACON S4 double door IP40, double-bit key W: 1000 mm.

Technical specifications
Version double beard
Design rectangular
Width 1000 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type double door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes