8PQ2197-1BA20 | Siemens
Door, rectangular, sheet steel, (W x H x D) 1000 x 2000 x 25 mm, light gray, 8PQ2197-1BA20
Unit Price (€ / pc.)
656.9276 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 8PQ2197-1BA20, Siemens
SIVACON S4 Giugiaro glass door, IP55, H: 2000 mm, W: 1000 mm, double-bit key, right.
Technical specifications
Design | rectangular | |
Width | 1000 mm | |
Colour | light gray | |
Height | 2000 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 25 mm | |
Accessory Type | door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |