8PQ2197-2BA12 | Siemens

Double door, swivel lever for profile cylinder, rectangular, sheet steel, (W x H x D) 1200 x 2000 x 25 mm, light gray, 8PQ2197-2BA12

Order No.: 70P8458
EAN: 4042948168639
MPN:
8PQ2197-2BA12
8PQ21972BA12
Series: SIVACON
Siemens
8PQ2197-2BA12 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
751.4255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
751.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
751.4255 €

Double door, 8PQ2197-2BA12, Siemens

SIVACON S4 double door IP55, rotary handle for profile cylinder W: 1200 mm.

Technical specifications
Version swivel lever for profile cylinder
Design rectangular
Width 1200 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type double door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes