8PQ2197-2BA14 | Siemens

Field busbar cover, rectangular, sheet steel, (W x H x D) 200 x 1975 x 25 mm, light gray, 8PQ2197-2BA14

Order No.: 70P8460
EAN: 4042948171127
MPN:
8PQ2197-2BA14
8PQ21972BA14
Series: SIVACON
Siemens
8PQ2197-2BA14 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
288.3489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
288.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.3489 €

Cover, 8PQ2197-2BA14, Siemens

SIVACON S4 cover vertical busbar IP55, H: 2000 mm W: 200 mm.

Technical specifications
Design rectangular
Width 200 mm
Colour light gray
Height 1975 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type field busbar cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes