8PQ2197-2BA15 | Siemens
Field busbar cover, rectangular, sheet steel, (W x H x D) 200 x 1975 x 25 mm, light gray, 8PQ2197-2BA15
Unit Price (€ / pc.)
166.8499 € *
Available: 0 pcs.
Leadtime: On Request **
Cover, 8PQ2197-2BA15, Siemens
SIVACON S4 cover vertical busbar IP40, H: 2000 mm W: 200 mm.
Technical specifications
Design | rectangular | |
Width | 200 mm | |
Colour | light gray | |
Height | 1975 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP40 | |
Depth | 25 mm | |
Accessory Type | field busbar cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |