8PQ2197-4BA03 | Siemens

Door, rectangular, sheet steel, (W x H x D) 400 x 2000 x 25 mm, light gray, 8PQ2197-4BA03

Order No.: 70P8464
EAN: 4042948164020
MPN:
8PQ2197-4BA03
8PQ21974BA03
Series: SIVACON
Siemens
8PQ2197-4BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
483.8897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
483.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
483.8897 €

Door, 8PQ2197-4BA03, Siemens

SIVACON S4 door, IP55, W: 400 mm, rotary handle for profile semicylinder, hinge: left.

Technical specifications
Design rectangular
Width 400 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes