8PQ2197-4BA05 | Siemens
Door, double beard, hinge left, rectangular, sheet steel, (W x H x D) 400 x 2000 x 25 mm, light gray, 8PQ2197-4BA05
Unit Price (€ / pc.)
400.3636 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 8PQ2197-4BA05, Siemens
SIVACON S4, door, IP55, W: 400 mm, double-bit key, hinge: left.
Technical specifications
Version | double beard, hinge left | |
Design | rectangular | |
Width | 400 mm | |
Colour | light gray | |
Height | 2000 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 25 mm | |
Accessory Type | door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |