8PQ2197-6BA04 | Siemens
Door, rectangular, sheet steel, (W x H x D) 600 x 2000 x 25 mm, light gray, 8PQ2197-6BA04
Unit Price (€ / pc.)
435.5638 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 8PQ2197-6BA04, Siemens
SIVACON S4, door, IP40, W: 600 mm, rotary handle for profile semicylinder, hinge: left.
Technical specifications
Bauform | rechteckig | |
Breite | 600 mm | |
Farbe | lichtgrau | |
Höhe | 2000 mm | |
Material | Stahlblech | |
Produkt-Art | Tür | |
Schutzart (IP) | IP40 | |
Tiefe | 25 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |