8PQ2197-6BA08 | Siemens

Door, rectangular, sheet steel, (W x H x D) 600 x 2000 x 25 mm, light gray, 8PQ2197-6BA08

Order No.: 70P8479
EAN: 4042948164037
MPN:
8PQ2197-6BA08
8PQ21976BA08
Series: SIVACON
Siemens
8PQ2197-6BA08 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
686.0112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
686.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
686.0112 €

Door, 8PQ2197-6BA08, Siemens

SIVACON S4 Giugiaro glass door, IP55, W: 600 mm, rotary handle for profile semicylinder, hinge right.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes