8PQ2197-8BA07 | Siemens

Door, rectangular, sheet steel, (W x H x D) 800 x 2000 x 25 mm, light gray, 8PQ2197-8BA07

Order No.: 70P8491
EAN: 4042948163894
MPN:
8PQ2197-8BA07
8PQ21978BA07
Series: SIVACON
Siemens
8PQ2197-8BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
790.5170 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
790.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
790.5170 €

Door, 8PQ2197-8BA07, Siemens

SIVACON S4 Giugiaro glass door, IP55, W: 800 mm, rotary handle for profile semicylinder, hinge left.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes