8PQ2197-8BA13 | Siemens

Door, double beard, hinge right, rectangular, sheet steel, (W x H x D) 800 x 2000 x 25 mm, light gray, 8PQ2197-8BA13

Order No.: 70P8496
EAN: 4042948171356
MPN:
8PQ2197-8BA13
8PQ21978BA13
Series: SIVACON
Siemens
8PQ2197-8BA13 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
410.9189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
410.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.9189 €

Door, 8PQ2197-8BA13, Siemens

SIVACON S4, door, IP40, W: 800 mm, double-bit key, hinge: right.

Technical specifications
Version double beard, hinge right
Design rectangular
Width 800 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes