8PQ2300-4BA18 | Siemens
Bottom plate, with cable entry, steel, (W x H x D) 350 x 25.5 x 400 mm, 8PQ2300-4BA18
Unit Price (€ / pc.)
57.9768 € *
Available: 0 pcs.
Leadtime: On Request **
Roof plate, 8PQ2300-4BA18, Siemens
SIVACON S4 top plate IP40 with cable entry W: 350 mm D: 400 mm.
Technical specifications
Version | with cable entry | |
Width | 350 mm | |
Height | 25.5 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 400 mm | |
Accessory Type | bottom plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |