8PQ2300-4BA24 | Siemens

Bottom plate, steel, (W x H x D) 850 x 1 x 400 mm, 8PQ2300-4BA24

Order No.: 70P8511
EAN: 4042948188132
MPN:
8PQ2300-4BA24
8PQ23004BA24
Series: SIVACON
Siemens
8PQ2300-4BA24 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.5491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5491 €

Bottom plate, 8PQ2300-4BA24, Siemens

SIVACON S4 MBB base plate bottom, IP20, W: 850 mm D: 400 mm.

Technical specifications
Width 850 mm
Height 1 mm
Material steel
Degree of protection (IP) IP20
Depth 400 mm
Accessory Type bottom plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes