8PQ2300-4BA25 | Siemens
Bottom plate, steel, (W x H x D) 400 x 1 x 400 mm, for corner field HSS below, 8PQ2300-4BA25
Unit Price (€ / pc.)
80.1941 € *
Available: 0 pcs.
Leadtime: On Request **
Bottom plate, 8PQ2300-4BA25, Siemens
SIVACON S4 base plate for crnr cbcl, MBB bottom, IP20, W: 400 mm D: 400 mm.
Technical specifications
Width | 400 mm | |
Suitable for | corner field HSS below | |
Height | 1 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 400 mm | |
Accessory Type | bottom plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |