8PQ2300-6BA20 | Siemens
Bottom plate, steel, (W x H x D) 350 x 1.5 x 600 mm, 8PQ2300-6BA20
Unit Price (€ / pc.)
62.8320 € *
Available: 0 pcs.
Leadtime: On Request **
Bottom plate, 8PQ2300-6BA20, Siemens
SIVACON S4 base plate IP55 W: 350 mm D: 600 mm.
Technical specifications
Width | 350 mm | |
Height | 1.5 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 600 mm | |
Accessory Type | bottom plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |