8PQ2300-8BA06 | Siemens

Roof plate attachment, steel, (W x H x D) 850 x 62 x 800 mm, 8PQ2300-8BA06

Order No.: 70P8532
EAN: 4042948180099
MPN:
8PQ2300-8BA06
8PQ23008BA06
Series: SIVACON
Siemens
8PQ2300-8BA06 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
160.3644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.3644 €

Roof plate attachment, 8PQ2300-8BA06, Siemens

SIVACON S4 top plate upgrade kit IPX1, W: 850 mm D: 800 mm.

Technical specifications
Width 850 mm
Height 62 mm
Material steel
Degree of protection (IP) IPX1
Depth 800 mm
Accessory Type roof plate attachment
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes