8PQ2300-8BA10 | Siemens
Bottom plate, steel, (W x H x D) 350 x 1 x 800 mm, 8PQ2300-8BA10
Unit Price (€ / pc.)
93.3436 € *
Available: 0 pcs.
Leadtime: On Request **
Bottom plate, 8PQ2300-8BA10, Siemens
SIVACON S4 MBB base plate bottom, IP20, W: 350 mm D: 800 mm.
Technical specifications
Width | 350 mm | |
Height | 1 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 800 mm | |
Accessory Type | bottom plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |