8PQ2301-4BA03 | Siemens

Roof plate attachment, steel, (W x H x D) 1000 x 62 x 400 mm, 8PQ2301-4BA03

Order No.: 70P8540
EAN: 4042948168462
MPN:
8PQ2301-4BA03
8PQ23014BA03
Series: SIVACON
Siemens
8PQ2301-4BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
145.18 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.18 €

Roof plate attachment, 8PQ2301-4BA03, Siemens

SIVACON S4 top plate upgrade kit IPX1, W: 1000 mm D: 400 mm.

Technical specifications
Width 1000 mm
Height 62 mm
Material steel
Degree of protection (IP) IPX1
Depth 400 mm
Accessory Type roof plate attachment
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes