8PQ2301-8BA02 | Siemens

Roof plate, steel, (W x H x D) 1000 x 1.5 x 800 mm, 8PQ2301-8BA02

Order No.: 70P8547
EAN: 4042948168356
MPN:
8PQ2301-8BA02
8PQ23018BA02
Series: SIVACON
Siemens
8PQ2301-8BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
154.6405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.6405 €

Roof plate, 8PQ2301-8BA02, Siemens

SIVACON S4 top plate IP40, W: 1000 mm D: 800 mm.

Technical specifications
Width 1000 mm
Height 1.5 mm
Material steel
Degree of protection (IP) IP40
Depth 800 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes