8PQ2302-8BA04 | Siemens

Bottom plate, steel, (W x H x D) 1200 x 1 x 800 mm, 8PQ2302-8BA04

Order No.: 70P8563
EAN: 4042948188217
MPN:
8PQ2302-8BA04
8PQ23028BA04
Series: SIVACON
Siemens
8PQ2302-8BA04 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
131.376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.376 €

Bottom plate, 8PQ2302-8BA04, Siemens

SIVACON S4 MBB base plate bottom,IP20,W: 1200 mm D: 800 mm.

Technical specifications
Width 1200 mm
Height 1 mm
Material steel
Degree of protection (IP) IP20
Depth 800 mm
Accessory Type bottom plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes