8PQ2304-4BA04 | Siemens
Roof plate attachment, steel, (W x H x D) 400 x 62 x 400 mm, 8PQ2304-4BA04
Unit Price (€ / pc.)
84.1092 € *
Available: 0 pcs.
Leadtime: On Request **
Roof plate attachment, 8PQ2304-4BA04, Siemens
SIVACON S4 top plate upgrade kit IPX1, W: 400 mm D: 400 mm.
Technical specifications
Width | 400 mm | |
Height | 62 mm | |
Material | steel | |
Degree of protection (IP) | IPX1 | |
Depth | 400 mm | |
Accessory Type | roof plate attachment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |