8PQ2304-8BA01 | Siemens

Roof plate, steel, (W x H x D) 400 x 1.5 x 800 mm, 8PQ2304-8BA01

Order No.: 70P8575
EAN: 4042948161340
MPN:
8PQ2304-8BA01
8PQ23048BA01
Series: SIVACON
Siemens
8PQ2304-8BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.8764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.8764 €

Roof plate, 8PQ2304-8BA01, Siemens

SIVACON S4 top plate IP55, W: 400 mm D: 800 mm.

Technical specifications
Width 400 mm
Height 1.5 mm
Material steel
Degree of protection (IP) IP55
Depth 800 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes