8PQ2306-4BA01 | Siemens

Roof plate, steel, (W x H x D) 600 x 1.5 x 400 mm, 8PQ2306-4BA01

Order No.: 70P8580
EAN: 4042948161357
MPN:
8PQ2306-4BA01
8PQ23064BA01
Series: SIVACON
Siemens
8PQ2306-4BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
49.0161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.0161 €

Roof plate, 8PQ2306-4BA01, Siemens

SIVACON S4 top plate IP55, W: 600 mm D: 400 mm.

Technical specifications
Width 600 mm
Height 1.5 mm
Material steel
Degree of protection (IP) IP55
Depth 400 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes