8PQ2306-6BA01 | Siemens

Roof plate, steel, (W x H x D) 600 x 1.5 x 600 mm, 8PQ2306-6BA01

Order No.: 70P8587
EAN: 4042948161364
MPN:
8PQ2306-6BA01
8PQ23066BA01
Series: SIVACON
Siemens
8PQ2306-6BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.8205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8205 €

Roof plate, 8PQ2306-6BA01, Siemens

SIVACON S4 top plate IP55, W: 600 mm D: 600 mm.

Technical specifications
Width 600 mm
Height 1.5 mm
Material steel
Degree of protection (IP) IP55
Depth 600 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes