8PQ2306-6BA03 | Siemens

Roof plate, with cable entry, steel, (W x H x D) 600 x 25.5 x 600 mm, 8PQ2306-6BA03

Order No.: 70P8589
EAN: 4042948161548
MPN:
8PQ2306-6BA03
8PQ23066BA03
Series: SIVACON
Siemens
8PQ2306-6BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
121.1301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1301 €

Roof plate, 8PQ2306-6BA03, Siemens

SIVACON S4 top plate IP40 with cable entry W: 600 mm D: 600 mm.

Technical specifications
Version with cable entry
Width 600 mm
Height 25.5 mm
Material steel
Degree of protection (IP) IP40
Depth 600 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes