8PQ2306-6BA04 | Siemens

Roof plate attachment, steel, (W x H x D) 600 x 62 x 600 mm, 8PQ2306-6BA04

Order No.: 70P8590
EAN: 4042948161630
MPN:
8PQ2306-6BA04
8PQ23066BA04
Series: SIVACON
Siemens
8PQ2306-6BA04 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
107.3856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.3856 €

Roof plate attachment, 8PQ2306-6BA04, Siemens

SIVACON S4 top plate upgrade kit IPX1, W: 600 mm D: 600 mm.

Technical specifications
Width 600 mm
Height 62 mm
Material steel
Degree of protection (IP) IPX1
Depth 600 mm
Accessory Type roof plate attachment
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes